
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.95000 | kr.123.95 |
| 10 | kr.106.97500 | kr.1,069.75 |
| 25 | kr.100.85680 | kr.2,521.42 |
| 50 | kr.96.45800 | kr.4,822.90 |
| 100 | kr.92.24190 | kr.9,224.19 |
| 250 | kr.86.93888 | kr.21,734.72 |
| 500 | kr.83.12210 | kr.41,561.05 |
| Unit Price without VAT: | kr.123.95000 |
|---|---|
| Unit Price with VAT: | kr.154.93750 |



