
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Green | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cURus | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.99000 | kr.117.99 |
| 10 | kr.101.84600 | kr.1,018.46 |
| 25 | kr.96.02320 | kr.2,400.58 |
| 50 | kr.91.83620 | kr.4,591.81 |
| 100 | kr.87.82290 | kr.8,782.29 |
| 250 | kr.82.77480 | kr.20,693.70 |
| 500 | kr.79.14184 | kr.39,570.92 |
| Unit Price without VAT: | kr.117.99000 |
|---|---|
| Unit Price with VAT: | kr.147.48750 |


