


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 25.00mm Dia | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.21000 | kr.101.21 |
| 10 | kr.87.33200 | kr.873.32 |
| 25 | kr.82.34520 | kr.2,058.63 |
| 50 | kr.78.75600 | kr.3,937.80 |
| 100 | kr.75.31590 | kr.7,531.59 |
| 250 | kr.70.98952 | kr.17,747.38 |
| 500 | kr.67.87560 | kr.33,937.80 |
| Unit Price without VAT: | kr.101.21000 |
|---|---|
| Unit Price with VAT: | kr.126.51250 |


