
C6000ALBR-1223W | |
|---|---|
DigiKey Part Number | C6000ALBR-1223W-ND |
Manufacturer | |
Manufacturer Product Number | C6000ALBR-1223W |
Description | SWITCH ROCKER SPST 20A 277V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 277 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 277 V |
Mfr | Actuator Type Flat |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection Splash Proof |
Circuit | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Switch Function | Approval Agency CSA, ENEC, UL |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.71998 | kr.8,359.99 |
| Unit Price without VAT: | kr.16.71998 |
|---|---|
| Unit Price with VAT: | kr.20.89998 |

