



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.41000 | kr.70.41 |
| 2 | kr.67.35500 | kr.134.71 |
| 3 | kr.65.63000 | kr.196.89 |
| 5 | kr.63.52800 | kr.317.64 |
| 7 | kr.62.16857 | kr.435.18 |
| 10 | kr.60.77000 | kr.607.70 |
| Unit Price without VAT: | kr.70.41000 |
|---|---|
| Unit Price with VAT: | kr.88.01250 |

