
C1553AABG2-602AW-M441 | |
|---|---|
DigiKey Part Number | C1553AABG2-602AW-M441-ND |
Manufacturer | |
Manufacturer Product Number | C1553AABG2-602AW-M441 |
Description | SWITCH ROCKER DPST 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) - Illuminated |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Actuator Marking O - |
Part Status Active | Illumination Type, Color Neon, Green |
Mounting Type Panel Mount, Snap-In | Illumination Voltage (Nominal) 125 VAC |
Circuit | Termination Style Quick Connect - 0.250" (6.3mm) |
Switch Function | Panel Cutout Dimensions Rectangular - 27.30mm x 22.40mm |
Current Rating (Amps) | Approval Agency CSA, UL |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.54.52254 | kr.54,522.54 |
| Unit Price without VAT: | kr.54.52254 |
|---|---|
| Unit Price with VAT: | kr.68.15318 |


