Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1550WABBXWG2

DigiKey Part Number
C1550WABBXWG2-ND
Manufacturer
Manufacturer Product Number
C1550WABBXWG2
Description
SWITCH ROCKER DPST 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Curved)
Series
Color - Actuator/Cap
Black
Packaging
Bulk
Actuator Marking
O -
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
Splash Proof
Circuit
Features
Sealing Boot
Switch Function
Panel Cutout Dimensions
Rectangular - 27.30mm x 22.40mm
Current Rating (Amps)
Approval Agency
CSA, UL
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.48.02728kr.48,027.28
Unit Price without VAT:kr.48.02728
Unit Price with VAT:kr.60.03410