C1500ATAAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C1500ATAAA
C1500ATAAA
C1500ATAAA

C1500ATAAA

DigiKey Part Number
708-3029-ND
Manufacturer
Manufacturer Product Number
C1500ATAAA
Description
SWITCH ROCKER SPST 20A 250V
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.30mm x 11.60mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.012
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.51000kr.12.51
10kr.10.80400kr.108.04
25kr.10.18600kr.254.65
50kr.9.74460kr.487.23
100kr.9.32220kr.932.22
250kr.8.79008kr.2,197.52
500kr.8.40718kr.4,203.59
1.000kr.8.04038kr.8,040.38
Manufacturers Standard Package
Unit Price without VAT:kr.12.51000
Unit Price with VAT:kr.15.63750