



C1350ALAAF | |
|---|---|
DigiKey Part Number | 5831-C1350ALAAF-ND |
Manufacturer | |
Manufacturer Product Number | C1350ALAAF |
Description | SWITCH ROCKER DPST-NO 20A 250V |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC/DC) 250 V |
cms-datasheet | Â cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.00mm x 30.00mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 55 | kr.20.70455 | kr.1,138.75 |
| 165 | kr.18.00400 | kr.2,970.66 |
| Unit Price without VAT: | kr.20.70455 |
|---|---|
| Unit Price with VAT: | kr.25.88069 |










