C027500NAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C027500NAF
Bulgin Indicators Available at Digi-Key

C027500NAF

DigiKey Part Number
708-2982-ND
Manufacturer
Manufacturer Product Number
C027500NAF
Description
NEON PNL IND AMBER 13.30MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Amber Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
-
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Amber
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.394" (10.00mm)
Lens Size
13.30mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66, IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.44000kr.66.44
10kr.51.09000kr.510.90
100kr.42.12040kr.4,212.04
500kr.38.21716kr.19,108.58
1.000kr.36.95108kr.36,951.08
Manufacturers Standard Package
Unit Price without VAT:kr.66.44000
Unit Price with VAT:kr.83.05000