




BZV03/Z0000/75 | |
|---|---|
DigiKey Part Number | 708-2978-ND |
Manufacturer | |
Manufacturer Product Number | BZV03/Z0000/75 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 34.40mm x 76.50mm | |
Panel Thickness | 0.039" ~ 0.118" (1.00mm ~ 3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.40000 | kr.190.40 |
| 10 | kr.161.79800 | kr.1,617.98 |
| 25 | kr.151.66720 | kr.3,791.68 |
| 50 | kr.144.43000 | kr.7,221.50 |
| 100 | kr.137.54180 | kr.13,754.18 |
| 250 | kr.128.94080 | kr.32,235.20 |
| 500 | kr.123.68000 | kr.61,840.00 |
| Unit Price without VAT: | kr.190.40000 |
|---|---|
| Unit Price with VAT: | kr.238.00000 |

