




BZV03/Z0000/09 | |
|---|---|
DigiKey Part Number | 708-2434-ND |
Manufacturer | |
Manufacturer Product Number | BZV03/Z0000/09 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 34.40mm x 76.50mm |
Connector Type Receptacle, Male Blades - Module | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.238.64000 | kr.238.64 |
| 10 | kr.202.81000 | kr.2,028.10 |
| 25 | kr.190.11360 | kr.4,752.84 |
| 50 | kr.181.04380 | kr.9,052.19 |
| 100 | kr.172.41060 | kr.17,241.06 |
| 250 | kr.161.62968 | kr.40,407.42 |
| Unit Price without VAT: | kr.238.64000 |
|---|---|
| Unit Price with VAT: | kr.298.30000 |

