BZV03/Z0000/04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZV03/Z0000/04
BZV03/Z0000/04
BZV03/Z0000/04

BZV03/Z0000/04

DigiKey Part Number
708-2431-ND
Manufacturer
Manufacturer Product Number
BZV03/Z0000/04
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 34.40mm x 48.40mm
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.140.16000kr.140.16
10kr.119.11700kr.1,191.17
25kr.111.65960kr.2,791.49
50kr.106.33080kr.5,316.54
100kr.101.25890kr.10,125.89
250kr.94.92556kr.23,731.39
500kr.90.40038kr.45,200.19
Manufacturers Standard Package
Unit Price without VAT:kr.140.16000
Unit Price with VAT:kr.175.20000