BZV03/Z0000/02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZV03/Z0000/02

BZV03/Z0000/02

DigiKey Part Number
708-2430-ND
Manufacturer
Manufacturer Product Number
BZV03/Z0000/02
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 34.40mm x 48.40mm
Panel Thickness
0.039" ~ 0.118" (1.00mm ~ 3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.119.36000kr.119.36
10kr.101.46600kr.1,014.66
25kr.95.10920kr.2,377.73
50kr.90.56900kr.4,528.45
100kr.86.24830kr.8,624.83
250kr.80.85324kr.20,213.31
500kr.76.99878kr.38,499.39
Manufacturers Standard Package
Unit Price without VAT:kr.119.36000
Unit Price with VAT:kr.149.20000