




BZV01/A0620/11 | |
|---|---|
DigiKey Part Number | 708-2421-ND |
Manufacturer | |
Manufacturer Product Number | BZV01/A0620/11 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Current Rating - Filter 6A |
Manufacturer Bulgin | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 34.40mm x 70.10mm |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency CSA, ENEC, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.511.89000 | kr.511.89 |
| 10 | kr.435.12100 | kr.4,351.21 |
| 25 | kr.407.90040 | kr.10,197.51 |
| 50 | kr.388.45060 | kr.19,422.53 |
| 100 | kr.369.93270 | kr.36,993.27 |
| Unit Price without VAT: | kr.511.89000 |
|---|---|
| Unit Price with VAT: | kr.639.86250 |

