

BZM42/Z0000/53C | |
|---|---|
DigiKey Part Number | 708-2413-ND |
Manufacturer | |
Manufacturer Product Number | BZM42/Z0000/53C |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 45.90mm x 21.30mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA, ENEC, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.98000 | kr.73.98 |
| 10 | kr.62.89300 | kr.628.93 |
| 25 | kr.58.95160 | kr.1,473.79 |
| 50 | kr.56.13820 | kr.2,806.91 |
| 100 | kr.53.45920 | kr.5,345.92 |
| 250 | kr.50.11380 | kr.12,528.45 |
| 500 | kr.47.72416 | kr.23,862.08 |
| 1.000 | kr.45.44922 | kr.45,449.22 |
| Unit Price without VAT: | kr.73.98000 |
|---|---|
| Unit Price with VAT: | kr.92.47500 |

