BZM27/Z0000/57B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZM27/Z0000/57B
Bulgin IEC Connectors Available at Digi-Key
Bulgin Filters and Mains Connectors Available at Digi-Key

BZM27/Z0000/57B

DigiKey Part Number
708-1879-ND
Manufacturer
Manufacturer Product Number
BZM27/Z0000/57B
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 54.90mm x 21.30mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, ENEC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.101.50000kr.101.50
10kr.86.25900kr.862.59
25kr.80.85240kr.2,021.31
50kr.76.99460kr.3,849.73
100kr.73.32100kr.7,332.10
250kr.68.73396kr.17,183.49
500kr.65.45702kr.32,728.51
1.000kr.62.33702kr.62,337.02
Manufacturers Standard Package
Unit Price without VAT:kr.101.50000
Unit Price with VAT:kr.126.87500