



BZH11/Z0000/10 | |
|---|---|
DigiKey Part Number | 708-2408-ND |
Manufacturer | |
Manufacturer Product Number | BZH11/Z0000/10 |
Description | PWR ENT IN/OUT IEC320-2-2F PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets; Receptacle, Male Blades IEC 320-2-2/F; IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | BZH11/Z0000/10 Models |
Category | Switch Features Switch On-Off |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Fuse Holder, Drawer Fuse Holder |
Connector Style IEC 320-2-2/F; IEC 320-C14 | Panel Cutout Dimensions Rectangular - 106.00mm x 34.40mm |
Connector Type Receptacle, Female Sockets; Receptacle, Male Blades | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CSA, ENEC, UL, VDE |
Number of Positions 3 per connection (2) | Base Product Number |
Filter Type Unfiltered - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.32000 | kr.128.32 |
| 10 | kr.109.06700 | kr.1,090.67 |
| 25 | kr.102.23880 | kr.2,555.97 |
| 50 | kr.97.35840 | kr.4,867.92 |
| 100 | kr.92.71360 | kr.9,271.36 |
| 250 | kr.86.91428 | kr.21,728.57 |
| 500 | kr.82.77098 | kr.41,385.49 |
| Unit Price without VAT: | kr.128.32000 |
|---|---|
| Unit Price with VAT: | kr.160.40000 |


