BEP02SBT0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: kr.208.98000
Datasheet
Box Plastic, Polycarbonate (PC) Black, Transparent Cover/Door Cover Included 4.173" L x 3.157" W (106.00mm x 80.20mm) X 2.087" (53.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEP02SBT0

DigiKey Part Number
708-2392-ND
Manufacturer
Manufacturer Product Number
BEP02SBT0
Description
BOX PC BLK/CL 4.17"L X 3.16"W
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Transparent Cover/Door Cover Included 4.173" L x 3.157" W (106.00mm x 80.20mm) X 2.087" (53.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
4.173" L x 3.157" W (106.00mm x 80.20mm)
Height
2.087" (53.00mm)
Area (L x W)
13.1in² (85cm²)
Design
Cover Included
Material
Color
Black, Transparent Cover/Door
Thickness
-
Features
Knockouts, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX PC BLACK 4.17"L X 3.16"W
In-Stock: 0
Unit Price: kr.93.03700
BOX PC BLK/GRAY 4.17"L X 3.16"W
In-Stock: 0
Unit Price: kr.93.03700
BOX PLAS GRAY 3.157"L X 4.173"W
In-Stock: 0
Unit Price: kr.93.03700
BOX PLAS GRAY 3.157"L X 4.173"W
In-Stock: 0
Unit Price: kr.108.69140