BEP01SGT0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bopla Enclosures
In Stock: 0
Unit Price: kr.26.97000
Datasheet
Box Plastic, Polycarbonate (PC) Gray, Transparent Cover/Door Cover Included 3.157" L x 2.866" W (80.20mm x 72.80mm) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEP01SGT0

DigiKey Part Number
708-2391-ND
Manufacturer
Manufacturer Product Number
BEP01SGT0
Description
BOX PLAS GRAY 3.157"L X 2.866"W
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray, Transparent Cover/Door Cover Included 3.157" L x 2.866" W (80.20mm x 72.80mm) X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
3.157" L x 2.866" W (80.20mm x 72.80mm)
Area (L x W)
9.05in² (58.4cm²)
Design
Cover Included
Material
Color
Gray, Transparent Cover/Door
Thickness
-
Features
Knockouts, PCB Supports
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX PC BLACK 3.16"L X 2.87"W
In-Stock: 25
Unit Price: kr.78.69160
BOX PC BLK/GRAY 3.16"L X 2.87"W
In-Stock: 0
Unit Price: kr.78.69160
BOX PC BLK/CL 3.16"L X 2.87"W
In-Stock: 0
Unit Price: kr.88.83440
BOX PLAS GRAY 3.157"L X 2.866"W
In-Stock: 0
Unit Price: kr.78.69160