BEA02SBY1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BEA02SBY1

DigiKey Part Number
BEA02SBY1-ND
Manufacturer
Manufacturer Product Number
BEA02SBY1
Description
BOX ABS BLK/YLW 4.17"L X 3.16"W
Customer Reference
Detailed Description
Box Plastic, ABS Black, Yellow Cover/Door Cover Included 4.173" L x 3.157" W (106.00mm x 80.20mm) X 2.087" (53.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.173" L x 3.157" W (106.00mm x 80.20mm)
Height
2.087" (53.00mm)
Area (L x W)
13.1in² (85cm²)
Design
Cover Included
Material
Color
Black, Yellow Cover/Door
Thickness
-
Features
Knockouts, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
BOX ABS BLACK 4.17"L X 3.16"W
In-Stock: 29
Unit Price: kr.197.37000
BOX ABS BLK/CL 4.17"L X 3.16"W
In-Stock: 0
Unit Price: kr.164.39440
BOX ABS GRAY 3.157"L X 4.173"W
In-Stock: 0
Unit Price: kr.134.40190