
AOUS4/020 | |
|---|---|
DigiKey Part Number | 708-AOUS4/020-ND |
Manufacturer | |
Manufacturer Product Number | AOUS4/020 |
Description | USB 3.2 GEN2 ACTIVE OPTICAL CABL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 65.62' (20.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 65.62' (20.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,099.85000 | kr.1,099.85 |
| 10 | kr.934.95400 | kr.9,349.54 |
| 25 | kr.876.49120 | kr.21,912.28 |
| 50 | kr.834.71440 | kr.41,735.72 |
| Unit Price without VAT: | kr.1,099.85000 |
|---|---|
| Unit Price with VAT: | kr.1,374.81250 |

