AOUS6/030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: kr.1,009.77900
Datasheet
AOUS5/020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOUS6/030

DigiKey Part Number
708-AOUS6/030-ND
Manufacturer
Manufacturer Product Number
AOUS6/030
Description
USB 3.2 GEN1 ACTIVE OPTICAL CABL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 98.43' (30.00m) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
AOUS6/030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
98.43' (30.00m)
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Transfer Rate
5Gbps
Wire Gauge
-
Shielding
Unshielded
Color
Black
Features
2 Screw Locks, Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1,127.26400kr.11,272.64
Unit Price without VAT:kr.1,127.26400
Unit Price with VAT:kr.1,409.08000