Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-302-GT

DigiKey Part Number
TC-302-GT-ND
Manufacturer
Manufacturer Product Number
TC-302-GT
Description
CABINET ALUM GRAY 13"L X 9"W
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Gray Hinged Door, Lid 13.000" L x 9.000" W (330.20mm x 228.60mm) X 7.500" (190.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
13.000" L x 9.000" W (330.20mm x 228.60mm)
Height
7.500" (190.50mm)
Area (L x W)
117in² (755cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.040" (1.02mm)
Features
Separate Panel or Cover Thickness, Handle
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,819.52000kr.1,819.52
Manufacturers Standard Package
Unit Price without VAT:kr.1,819.52000
Unit Price with VAT:kr.2,274.40000
Alternate Color
CABINET ALUM BLUE 13"L X 9"W
In-Stock: 1
Unit Price: kr.1,819.52000