


TBG-32612-W | |
|---|---|
DigiKey Part Number | 377-2303-ND |
Manufacturer | |
Manufacturer Product Number | TBG-32612-W |
Description | BOX ABS WHITE 8.7"L X 6.358"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS White Split Sides 8.701" L x 6.358" W (221.00mm x 161.50mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color White |
Packaging Bulk | Thickness 0.091" (2.30mm) |
Part Status Active | Features PCB Supports, Sealing Gasket |
Container Type Box | Ratings |
Size / Dimension 8.701" L x 6.358" W (221.00mm x 161.50mm) | Material Flammability Rating UL94-HB |
Height 1.181" (30.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 55.3in² (357cm²) | Weight 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.144.55000 | kr.144.55 |
| 10 | kr.120.46000 | kr.1,204.60 |
| 100 | kr.112.13880 | kr.11,213.88 |
| Unit Price without VAT: | kr.144.55000 |
|---|---|
| Unit Price with VAT: | kr.180.68750 |


