


SH-12705 | |
|---|---|
DigiKey Part Number | SH-12705-ND |
Manufacturer | |
Manufacturer Product Number | SH-12705 |
Description | SHELF VENTILATED 19" RACK MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.297.60000 | kr.297.60 |
| Unit Price without VAT: | kr.297.60000 |
|---|---|
| Unit Price with VAT: | kr.372.00000 |


