
PTX-25311-P | |
|---|---|
DigiKey Part Number | 377-PTX-25311-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-25311-P |
Description | PLASTIC PLATE FOR PTQ-11044 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 6.260" L x 4.311" W x 0.138" H (159.00mm x 109.50mm x 3.51mm) Gray |
cms-datasheet | cms-datasheet |
Category | For Use With/Related Products PTQ SERIES |
Manufacturer Bud Industries | Size / Dimension 6.260" L x 4.311" W x 0.138" H (159.00mm x 109.50mm x 3.51mm) |
Packaging Box | Color Gray |
Part Status Active | Material Plastic, ABS |
Type Panel, Inner |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 10 | kr.12.04600 | kr.120.46 |
| 100 | kr.11.49130 | kr.1,149.13 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |



