

PTX-25301 | |
---|---|
DigiKey Part Number | PTX-25301-ND |
Manufacturer | |
Manufacturer Product Number | PTX-25301 |
Description | PTS MOUNTING PLATE STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 2.047" L x 1.496" W x 0.059" H (52.00mm x 38.00mm x 1.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTS Series | |
Size / Dimension | 2.047" L x 1.496" W x 0.059" H (52.00mm x 38.00mm x 1.50mm) | |
Color | Natural | |
Material | Metal, Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.52000 | kr.11.52 |
Unit Price without VAT: | kr.11.52000 |
---|---|
Unit Price with VAT: | kr.14.40000 |