


PTH-22456-C | |
|---|---|
DigiKey Part Number | 377-2714-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22456-C |
Description | BOX PC GRAY 14.96"L X 11.02"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 14.960" L x 11.020" W (380.00mm x 280.00mm) X 7.090" (180.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.960" L x 11.020" W (380.00mm x 280.00mm) | |
Height | 7.090" (180.09mm) | |
Area (L x W) | 165in² (1065cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 2.1 lbs (952.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.685.64000 | kr.685.64 |
| 10 | kr.572.43800 | kr.5,724.38 |
| 25 | kr.532.12520 | kr.13,303.13 |
| Unit Price without VAT: | kr.685.64000 |
|---|---|
| Unit Price with VAT: | kr.857.05000 |


