


PTH-22422-C | |
---|---|
DigiKey Part Number | 377-2690-ND |
Manufacturer | |
Manufacturer Product Number | PTH-22422-C |
Description | BOX PC GRAY 10.87"L X 8.86"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 10.870" L x 8.860" W (276.10mm x 225.04mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.870" L x 8.860" W (276.10mm x 225.04mm) | |
Height | 4.720" (119.89mm) | |
Area (L x W) | 96.3in² (621cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | Latches, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | 1.2 lbs (544.3 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.438.40000 | kr.438.40 |
10 | kr.366.08000 | kr.3,660.80 |
25 | kr.339.99880 | kr.8,499.97 |
Unit Price without VAT: | kr.438.40000 |
---|---|
Unit Price with VAT: | kr.548.00000 |