PPB-11860-WT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PPB-11860-WT
Enclosure Modifications: Quick Steps to 5-Day Delivery

PPB-11860-WT

DigiKey Part Number
377-1710-ND
Manufacturer
Manufacturer Product Number
PPB-11860-WT
Description
BOX ABS WHITE 3.09"L X 2.09"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS White Hand Held, Split Sides 3.086" L x 2.085" W (78.38mm x 52.96mm) X 1.647" (41.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.086" L x 2.085" W (78.38mm x 52.96mm)
Height
1.647" (41.83mm)
Area (L x W)
6.43in² (41.5cm²)
Design
Hand Held, Split Sides
Material
Color
White
Thickness
-
Features
Mounting Flange, PCB Supports, Power Plug
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 332
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.66.56000kr.66.56
10kr.55.68000kr.556.80
100kr.50.24000kr.5,024.00
250kr.47.20000kr.11,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.66.56000
Unit Price with VAT:kr.83.20000
Alternate Color
BOX ABS BLACK 3.09"L X 2.09"W
In-Stock: 22
Unit Price: kr.58.24000