
PNB-30417-KO | |
---|---|
DigiKey Part Number | 377-PNB-30417-KO-ND |
Manufacturer | |
Manufacturer Product Number | PNB-30417-KO |
Description | ABS PLASTIC IP67 BOX WITH KNOCKO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray, Opaque Cover/Door Cover Included 3.960" L x 3.570" W (100.58mm x 90.68mm) X 1.770" (44.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.960" L x 3.570" W (100.58mm x 90.68mm) | |
Height | 1.770" (44.96mm) | |
Area (L x W) | 14.1in² (91cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Opaque Cover/Door | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB, UL94 V-0 | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.51.84000 | kr.51.84 |
6 | kr.43.20000 | kr.259.20 |
100 | kr.39.04000 | kr.3,904.00 |
200 | kr.34.56000 | kr.6,912.00 |
300 | kr.32.32000 | kr.9,696.00 |
Unit Price without VAT: | kr.51.84000 |
---|---|
Unit Price with VAT: | kr.64.80000 |