
PN-1331-AMB | |
|---|---|
DigiKey Part Number | 377-PN-1331-AMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1331-AMB |
Description | BOX PLASTIC GRAY 3.23"L X 3.15"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 3.230" L x 3.150" W (82.04mm x 80.01mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.230" L x 3.150" W (82.04mm x 80.01mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 10.2in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.59000 | kr.91.59 |
| 10 | kr.76.43300 | kr.764.33 |
| 100 | kr.71.35310 | kr.7,135.31 |
| Unit Price without VAT: | kr.91.59000 |
|---|---|
| Unit Price with VAT: | kr.114.48750 |





