


PN-1330-AC | |
|---|---|
DigiKey Part Number | 377-PN-1330-AC-ND |
Manufacturer | |
Manufacturer Product Number | PN-1330-AC |
Description | BOX PLASTIC 2.05"L X 1.97"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray, Clear Cover/Door Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Category | Area (L x W) 4.03in² (26.0cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Thickness 0.110" (2.79mm) |
Container Type Box | Ratings |
Size / Dimension 2.050" L x 1.970" W (52.07mm x 50.04mm) | Material Flammability Rating UL94 HB |
Height 1.380" (35.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.11000 | kr.43.11 |
| 10 | kr.35.82100 | kr.358.21 |
| 100 | kr.33.68130 | kr.3,368.13 |
| Unit Price without VAT: | kr.43.11000 |
|---|---|
| Unit Price with VAT: | kr.53.88750 |

