PN-1323-C-Closed
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PN-1323-C-Closed
PN-1323-C-Open

PN-1323-AC

DigiKey Part Number
377-PN-1323-AC-ND
Manufacturer
Manufacturer Product Number
PN-1323-AC
Description
BOX PLASTIC 4.53"L X 3.54"W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.530" L x 3.540" W (115.06mm x 89.92mm) X 2.170" (55.12mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
4.530" L x 3.540" W (115.06mm x 89.92mm)
Height
2.170" (55.12mm)
Area (L x W)
16.0in² (103cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 1.170
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.100.62000kr.100.62
10kr.83.85000kr.838.50
100kr.78.20630kr.7,820.63
Manufacturers Standard Package
Unit Price without VAT:kr.100.62000
Unit Price with VAT:kr.125.77500