


PN-1321-ACMB | |
|---|---|
DigiKey Part Number | 377-PN-1321-ACMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1321-ACMB |
Description | BOX PLASTIC 4.53"L X 2.56"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 4.530" L x 2.560" W (115.06mm x 65.02mm) X 1.580" (40.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.530" L x 2.560" W (115.06mm x 65.02mm) | |
Height | 1.580" (40.13mm) | |
Area (L x W) | 11.6in² (75cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.40000 | kr.77.40 |
| 10 | kr.64.50000 | kr.645.00 |
| 100 | kr.60.87190 | kr.6,087.19 |
| Unit Price without VAT: | kr.77.40000 |
|---|---|
| Unit Price with VAT: | kr.96.75000 |


