
PIP-11777-F | |
|---|---|
DigiKey Part Number | 377-PIP-11777-F-ND |
Manufacturer | |
Manufacturer Product Number | PIP-11777-F |
Description | BOX PLAS GRAY 10.039"L X 7.087"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray, Opaque Cover/Door Cover Included 10.040" L x 7.090" W (255.02mm x 180.09mm) X 4.920" (124.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.040" L x 7.090" W (255.02mm x 180.09mm) | |
Height | 4.920" (124.97mm) | |
Area (L x W) | 71.2in² (459cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Opaque Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |

