MFR Recommended




PIP-11777-C | |
|---|---|
DigiKey Part Number | 377-2137-ND |
Manufacturer | |
Manufacturer Product Number | PIP-11777-C |
Description | BOX PLASTIC 10.04"L X 7.09"W |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 10.039" L x 7.087" W (254.99mm x 180.00mm) X 4.921" (125.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray, Clear Cover/Door |
Packaging Bulk | Thickness 0.135" (3.43mm) |
Part Status Obsolete | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 10.039" L x 7.087" W (254.99mm x 180.00mm) | Material Flammability Rating UL94 V-0 |
Height 4.921" (125.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 71.1in² (459cm²) | Weight 0.25 lb (113.4 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIP-11777-FC | Bud Industries | 0 | 377-PIP-11777-FC-ND | kr.262.23000 | MFR Recommended |





