
PIP-11775-FC | |
|---|---|
DigiKey Part Number | 377-PIP-11775-FC-ND |
Manufacturer | |
Manufacturer Product Number | PIP-11775-FC |
Description | BOX PLASTIC CLR 10.04"L X 7.09"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Clear Cover Included 10.040" L x 7.090" W (255.02mm x 180.09mm) X 2.957" (75.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.040" L x 7.090" W (255.02mm x 180.09mm) | |
Height | 2.957" (75.11mm) | |
Area (L x W) | 73.8in² (476cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.234.58000 | kr.234.58 |
| Unit Price without VAT: | kr.234.58000 |
|---|---|
| Unit Price with VAT: | kr.293.22500 |


