PC-11640
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC-11640
PC-11640
PC-11640

PC-11640

DigiKey Part Number
377-1570-ND
Manufacturer
Manufacturer Product Number
PC-11640
Description
BOX ABS BLACK 9.18"L X 5.25"W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Split Sides and End Panel(s) 9.180" L x 5.250" W (233.17mm x 133.35mm) X 1.675" (42.55mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
9.180" L x 5.250" W (233.17mm x 133.35mm)
Height
1.675" (42.55mm)
Area (L x W)
48.2in² (311cm²)
Design
Split Sides and End Panel(s)
Material
Color
Black
Thickness
0.120" (3.05mm)
Features
PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.544 lb (246.75 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.94.82000kr.94.82
10kr.79.01300kr.790.13
100kr.71.27250kr.7,127.25
250kr.66.91876kr.16,729.69
Manufacturers Standard Package
Unit Price without VAT:kr.94.82000
Unit Price with VAT:kr.118.52500