
PBB-11833-2 | |
|---|---|
DigiKey Part Number | PBB-11833-2-ND |
Manufacturer | |
Manufacturer Product Number | PBB-11833-2 |
Description | BOX PLASTIC GRAY 5.12"L X 3.15"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray Cover Included 5.118" L x 3.150" W (130.00mm x 80.00mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.118" (3.00mm) |
Part Status Active | Features Pushbutton Holes - 2 |
Container Type Box | Ratings |
Size / Dimension 5.118" L x 3.150" W (130.00mm x 80.00mm) | Material Flammability Rating UL94 V-0 |
Height 3.346" (85.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 16.1in² (104cm²) | Weight 0.13 lb (58.97 g) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.90000 | kr.124.90 |
| Unit Price without VAT: | kr.124.90000 |
|---|---|
| Unit Price with VAT: | kr.156.12500 |


