PA-1105-MG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA-1105-MG

PA-1105-MG

DigiKey Part Number
377-1251-ND
Manufacturer
Manufacturer Product Number
PA-1105-MG
Description
PANEL ALUMINUM 19" METALLIC GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 19.000" L x 8.750" W x 0.125" H (482.60mm x 222.25mm x 3.18mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Front
Size / Dimension
19.000" L x 8.750" W x 0.125" H (482.60mm x 222.25mm x 3.18mm)
Features
-
Color
Gray
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.265.60000kr.265.60
10kr.222.08000kr.2,220.80
50kr.206.40000kr.10,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.265.60000
Unit Price with VAT:kr.332.00000
Alternate Color
PANEL ALUMINUM 19" BLK TEXTURED
In-Stock: 0
Unit Price: kr.265.60000
PANEL ALUMINUM 19" WHITE TEXTURE
In-Stock: 0
Unit Price: kr.265.60000