


NBX-10990-PL | |
|---|---|
DigiKey Part Number | 377-1677-ND |
Manufacturer | |
Manufacturer Product Number | NBX-10990-PL |
Description | PANEL PLASTIC 13.1X17.6" FOR NB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 17.600" L x 13.100" W x 0.173" H (447.04mm x 332.74mm x 4.39mm) Unpainted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | NBB, NBE Series | |
Size / Dimension | 17.600" L x 13.100" W x 0.173" H (447.04mm x 332.74mm x 4.39mm) | |
Color | Unpainted | |
Material | Plastic, ABS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.12000 | kr.185.12 |
| 10 | kr.164.47500 | kr.1,644.75 |
| Unit Price without VAT: | kr.185.12000 |
|---|---|
| Unit Price with VAT: | kr.231.40000 |




