EXN-23350-GDP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EXN-23350-GDP
Enclosure Modifications: Quick Steps to 5-Day Delivery

EXN-23350-GDP

DigiKey Part Number
377-2456-ND
Manufacturer
Manufacturer Product Number
EXN-23350-GDP
Description
BOX ALUM CLR/GLD 1.93"LX2.71"W
Customer Reference
Detailed Description
Box Metal, Aluminum with Plastic, Polycarbonate Panels Clear, Gold End Panel(s) 2.705" L x 1.929" W (68.70mm x 49.00mm) X 1.386" (35.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.705" L x 1.929" W (68.70mm x 49.00mm)
Height
1.386" (35.20mm)
Area (L x W)
5.21in² (33.6cm²)
Design
End Panel(s)
Material
Color
Clear, Gold
Thickness
0.091" (2.30mm)
Features
Card Guides, Sealing Gaskets
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
0.15 lb (68.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
BOX ALUM BLACK 2.71"L X 1.93"W
In-Stock: 62
Unit Price: kr.78.69000
BOX ALUM BLU/TRN BLU 1.9"LX2.7"W
In-Stock: 2
Unit Price: kr.78.69000
BOX ALUM IR RED/RED 1.93"LX2.7"W
In-Stock: 3
Unit Price: kr.78.69000
BOX ALUM CLR/SLV 1.93"LX2.71"W
In-Stock: 1
Unit Price: kr.78.69000