
CU-475-G | |
|---|---|
DigiKey Part Number | CU-475-G-ND |
Manufacturer | |
Manufacturer Product Number | CU-475-G |
Description | BOX ALUM GRAY 4.75"L X 4.75"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 4.750" L x 4.750" W (120.65mm x 120.65mm) X 3.750" (95.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.750" L x 4.750" W (120.65mm x 120.65mm) | |
Height | 3.750" (95.25mm) | |
Area (L x W) | 22.6in² (146cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.094" (2.39mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.08000 | kr.173.08 |
| Unit Price without VAT: | kr.173.08000 |
|---|---|
| Unit Price with VAT: | kr.216.35000 |


