


CU-18420-B | |
|---|---|
DigiKey Part Number | 377-2273-ND |
Manufacturer | |
Manufacturer Product Number | CU-18420-B |
Description | BOX ABS BLACK 1.97"L X 1.43"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Cover Included 1.972" L x 1.433" W (50.10mm x 36.40mm) X 0.866" (22.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.079" (2.01mm) |
Part Status Active | Features Cable Management, Mounting Flange, PCB Supports, Wall Mount |
Container Type Box, Potting | Material Flammability Rating UL94 HB |
Size / Dimension 1.972" L x 1.433" W (50.10mm x 36.40mm) | Shipping Info Shipped from DigiKey |
Height 0.866" (22.00mm) | Weight 0.039 lb (17.69 g) |
Area (L x W) 2.83in² (18.3cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.39000 | kr.18.39 |
| 10 | kr.15.21600 | kr.152.16 |
| 100 | kr.13.63100 | kr.1,363.10 |
| 250 | kr.13.07612 | kr.3,269.03 |
| Unit Price without VAT: | kr.18.39000 |
|---|---|
| Unit Price with VAT: | kr.22.98750 |


