

AU-1040-MG | |
|---|---|
DigiKey Part Number | AU-1040-MG-ND |
Manufacturer | |
Manufacturer Product Number | AU-1040-MG |
Description | CABINET ALUM GRAY 6"L X 5"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cabinet Metal, Aluminum Gray End Panel(s) 6.000" L x 5.000" W (152.40mm x 127.00mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Cabinet | |
Size / Dimension | 6.000" L x 5.000" W (152.40mm x 127.00mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 30.0in² (194cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.328.31000 | kr.328.31 |
| Unit Price without VAT: | kr.328.31000 |
|---|---|
| Unit Price with VAT: | kr.410.38750 |


