



ANS-3827 | |
|---|---|
DigiKey Part Number | 377-1995-ND |
Manufacturer | |
Manufacturer Product Number | ANS-3827 |
Description | BOX ALUM NATURAL 6.38"L X 6.38"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.378" L x 6.378" W (162.00mm x 162.00mm) X 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.098" (2.49mm) |
Part Status Active | Features EMI Shielded, PCB Supports |
Container Type Box | Ratings |
Size / Dimension 6.378" L x 6.378" W (162.00mm x 162.00mm) | Shipping Info Shipped from DigiKey |
Height 3.150" (80.00mm) | Weight 1.6 lbs (725.7 g) |
Area (L x W) 40.7in² (263cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.411.47000 | kr.411.47 |
| 10 | kr.342.99400 | kr.3,429.94 |
| 100 | kr.308.75930 | kr.30,875.93 |
| Unit Price without VAT: | kr.411.47000 |
|---|---|
| Unit Price with VAT: | kr.514.33750 |

