



AN-2813-AB | |
---|---|
DigiKey Part Number | 377-2340-ND |
Manufacturer | |
Manufacturer Product Number | AN-2813-AB |
Description | BOX ALUM BLACK 4.9"L X 3.14"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Black Cover Included 4.900" L x 3.140" W (124.46mm x 79.76mm) X 1.590" (40.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.900" L x 3.140" W (124.46mm x 79.76mm) | |
Height | 1.590" (40.39mm) | |
Area (L x W) | 15.3in² (99cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | Mounting Flange, PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.179.20000 | kr.179.20 |
10 | kr.151.60300 | kr.1,516.03 |
Unit Price without VAT: | kr.179.20000 |
---|---|
Unit Price with VAT: | kr.224.00000 |
