Direct



AN-1307-G | |
|---|---|
DigiKey Part Number | 377-1195-ND |
Manufacturer | |
Manufacturer Product Number | AN-1307-G |
Description | BOX ALUM GRAY 8.76"L X 5.76"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 8.764" L x 5.758" W (222.61mm x 146.25mm) X 2.177" (55.30mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Discontinued at DigiKey | Features Card Guides, PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 8.764" L x 5.758" W (222.61mm x 146.25mm) | Shipping Info Shipped from DigiKey |
Height 2.177" (55.30mm) | Weight 3.1 lbs (1.4 kg) |
Area (L x W) 50.5in² (326cm²) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AN-1307-AB | Bud Industries | 96 | 377-2402-ND | kr.275.79000 | Direct |





